PDP SEO Portlet

H80SV48002PRFS

Isolated Through Hole DC/DC Converter, ITE, 100 W, 1 Output, Fixed, 48 V, 2.1 A, Regulated

Manufacturer:Delta Group
Avnet Manufacturer Part #: H80SV48002PRFS
Secondary Manufacturer Part#: H80SV48002PRFS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Half Brick
137.5 V
16.8 V
80 V
4.242 kV
1
-40 to 85 °C
2.1 A
2.1 A
100 W
Regulated
48 V
48 V
ITE
63.1 mm
63.1 x 60.6 x 13 mm
13 mm
60.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$107.77632
360+
$102.34234
1080+
$101.7433
3000+
$101.21885
6000+
$100.6944