PDP SEO Portlet

H80SV15013PRFS

Isolated Through Hole DC/DC Converter, ITE, 200 W, 1 Output, Adj, Fixed, 15 V, 13.5 A, Regulated

Manufacturer:Delta Group
Avnet Manufacturer Part #: H80SV15013PRFS
Secondary Manufacturer Part#: H80SV15013PRFS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Half Brick, DIP
137.5 V
16.8 V
80 V
4.242 kV
1
-40 to 85 °C
13.5 A
13.5 A
200 W
Regulated
15 V
15 V
ITE
63.1 mm
63.1 x 60.6 x 13 mm
13 mm
60.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$110.80263
360+
$105.22522
1080+
$103.5281
3000+
$102.99445
6000+
$102.4608