H80SV12008PRFS
Isolated Through Hole DC/DC Converter, ITE, 100 W, 1 Output, Fixed, 12 V, 8.5 A, Regulated
Manufacturer:Delta Group
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: H80SV12008PRFS
Secondary Manufacturer Part#: H80SV12008PRFS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Half Brick, DIP | ||
| 137.5 V | ||
| 16.8 V | ||
| 80 V | ||
| 4.242 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 8 A | ||
| 8.5 A | ||
| 100 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| ITE | ||
| 63.1 mm | ||
| 63.1 x 60.6 x 13 mm | ||
| 13 mm | ||
| 60.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409540 |