PDP SEO Portlet

H36SA54003NNFH

Manufacturer:Delta Group
Avnet Manufacturer Part #: H36SA54003NNFH
Secondary Manufacturer Part#: H36SA54003NNFH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Half Brick
4:1
75 V
18 V
36 V
2.828 kV
1
-40 to 85 °C
3 A
34 mA
162 W
Regulated
54 V
54 V
Industrial & ITE
61 mm
61 x 57.9 x 13.2(Max)
12.7 mm
57.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$54.26316
360+
$51.53153
1080+
$49.6543
3000+
$49.39835
6000+
$49.1424