PDP SEO Portlet

H36SA54003NNFC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 162 W, 1 Output, Adj, Fixed, 54 V, 2 A, Regulated, Half Brick

Manufacturer:Delta Group
Avnet Manufacturer Part #: H36SA54003NNFC
Secondary Manufacturer Part#: H36SA54003NNFC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Half Brick
4:1
75 V
18 V
36 V
2.828 kV
1
2 A
162 W
Regulated
54 V
Industrial & ITE
61 mm
12.7 mm
57.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$61.93348
240+
$61.61749
480+
$61.30151
720+
$60.98552
960+
$60.66953