PDP SEO Portlet

FHS-K8020S00

DC Fan Hydrodynamic 12V 0.23A 2.76W 3400RPM 12.61CFM 42.5dBA Flange Mount

Manufacturer:Delta Group
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: FHS-K8020S00
Secondary Manufacturer Part#: FHS-K8020S00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Delta Thermal Management Products (Coolers) provide thermal solutions for desktop computers, servers, game boxes, Telecom, household appliances and VGA cards. Delta employs highly experienced design engineers that are knowledgeable in customer applications and cooling requirements. Advanced engineering equipment such as thermal evaluation software, thermal wind tunnels, thermal resistance testers, computerized CNC machines, anechoic chambers and wind tunnels are used to develop high performance, low noise and cost effective thermal coolers.

  • CPU Brand Code Name : Intel® Sandybridge/Ivybridge
  • CPU Type :2nd Generation Core™ i3 &i53rd Generation Core™ i5 &i7 (65W)
  • Socket Type : 1155
  • Heatsink Type : Al stacked fins + Cu base w/ 3x heatpipes
  • Cooler Dimension : L199.2 x W 88.4 x H26.3 mm(not included fan)
  • Fastener : Spring screw (M3)
  • Interface Material : Dow-Corning TC-1996
  • Fan Dimension : L80 x W80 x H22 mm
  • Fan Speed : 3400rpm
  • Fan Airflow : 12.61CFM
  • Fan Bearing Type : FDB bearing
  • Voltage Rating : 12V
  • Noise Level : 42.5dBA (@50cm)
  • Connector : 4pin w/ PWM
  • Mass : 320g
  • Backplate : L91.7 x W87 x H6.78 for LGA 1155
  • Quantity per Carton : 18pcs
  • Thermal Resistance : 0.37°C/W

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Hydrodynamic
DC Fan
0.23 A
12.61 CFM
42.5 dBA
3400 RPM
2.7600 W
80 mm
80 x 80 x 22
22 mm
80 mm
Lead Wire
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:144  Mult:18  
USD $:
144+
$39.34468
504+
$37.4985
1512+
$37.3062
3024+
$37.1139
6048+
$36.9216