FHS-A9025S17
INTEL LGA775 COOLER FOR INTELCELERON(35W)
Manufacturer:Delta Group
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: FHS-A9025S17
Secondary Manufacturer Part#: FHS-A9025S17
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum | ||
| Superflo | ||
| DC Fan | ||
| 90 mm | ||
| 19.05 mm | ||
| 90 mm | ||
| Lead Wire | ||
| DC Fan | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |