PDP SEO Portlet

FHB1248DHE-TXKW

DC Fan Ball Bearing 48V 1.32A 63.36W 5800RPM 245.83CFM 71.5dBA Flange Mount

Manufacturer:Delta Group
Avnet Manufacturer Part #: FHB1248DHE-TXKW
Secondary Manufacturer Part#: FHB1248DHE-TXKW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Bearing Type
    • Ball Bearings
  • Material
    • Impeller : Plastic (UL 94V-0)
    • Frame : Die-cast Aluminum
  • Lead Wires :
    • UL 1007 AWG #22 OR Equivalent
    • Red Wire Positive(+)
    • Black Wire Negative(-)
  • Weight : 470g (16.58 oz)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596595
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $: