PDP SEO Portlet

FFB0824EHE-F00

DC Fan Ball Bearing 24V 0.5A 12W 5700RPM 80.16CFM 52.5dBA Flange Mount

Manufacturer:Delta Group
Avnet Manufacturer Part #: FFB0824EHE-F00
Secondary Manufacturer Part#: FFB0824EHE-F00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Bearing Type: Ball Bearings
  • Material Impeller & Frame : Plastic (UL 94V-0)
  • Lead Wires : UL 1007 AWG #24 OR Equivalent Red Wire Positive(+) Black Wire Negative(-)
  • Weight : 115g (4.06 oz)

Technical Attributes

Find Similar Parts

Description Value
67.02
Ball
0.5 A
48.6 dBA
4.5 RPM
0.392 inH2O

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:270  Mult:90  
USD $:
270+
$14.2688
810+
$14.196
1620+
$14.1232
3240+
$14.0504
6480+
$13.9776