PDP SEO Portlet

FFB0412EN-00Y2E

DC Axial Fan, 12 VDC, Square, 40 mm, 28 mm, Ball Bearing, 32.9 CFM

Manufacturer:Delta Group
Avnet Manufacturer Part #: FFB0412EN-00Y2E
Secondary Manufacturer Part#: FFB0412EN-00Y2E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Bearing Type: Ball Bearings
  • Material Impeller & Frame : Plastic (UL 94V-0)
  • Lead Wires : UL 1007 AWG #24 OR Equivalent Red Wire Positive(+) Black Wire Negative(-)
  • Weight : 115g (4.06 oz)

Technical Attributes

Find Similar Parts

Description Value
32.9
0.9315
Ball
1.45 A
40 mm
64 dBA
Lead Wire
17.4000 W
2.5 RPM
4.44 inH2O
13.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414591500
Schedule B: 8414599080
In Stock :  2991
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:288  Mult:1  
USD $:
288+
$12.95946
1728+
$12.18543
3456+
$12.01044
6912+
$11.84041
13824+
$11.5