E48SR1R225NRFA
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 66 W, 1 Output, Adj, Fixed, 1.2 V
- RoHS 10 Compliant
- Tariff Charges
The Delphi Series E48SR Eighth Brick, 48V input, single output, isolated DC/DC converter. This product family provides up to 66 watts of power or 25A of output current (1.8V and below) in an industry standard footprint. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performances, as well as extremely high reliability under highly stressful operating conditions. All models are fully protected from abnormal input/output voltage, current, and temperature conditions. The Delphi Series converters meet all safety requirements with basic insulation.
- High Efficiency: 91.5% @ 5.0V/12A
- Size:58.4mmx22.80mmx8.4mm (2.30”x0.90”x0.33”)
- Standard footprint
- Industry standard pin out
- Fixed frequency operation: 350KHz
- Input UVLO, Output OCP, OVP, OTP
- 1500V isolation
- Basic insulation
- No minimum load required
- 2:1 Input voltage range
- ISO 9001, TL 9000, ISO 14001, QS 9000, OHSAS 18001 certified manufacturing facility
- UL/cUL 60950-1 (US & Canada) recognized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Eighth Brick | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 121 °C | ||
| 25 A | ||
| 400 mA | ||
| 66 W | ||
| Regulated | ||
| 1.2 V | ||
| 1.2 V | ||
| Industrial & ITE | ||
| 58.4 mm | ||
| 58.4 x 22.8 x 7.7 | ||
| 8.4 mm | ||
| 22.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |