PDP SEO Portlet

E48SR05012NMFA

Isolated Surface Mount DC/DC Converter, ITE, 2:1, 60 W, 1 Output, Adj, Fixed, 5 V, 12 A, Eighth Brick

Manufacturer:Delta Group
Avnet Manufacturer Part #: E48SR05012NMFA
Secondary Manufacturer Part#: E48SR05012NMFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Delphi Series E48SR Eighth Brick, 48V input, single output, isolated DC/DC converter. This product family provides up to 66 watts of power or 25A of output current (1.8V and below) in an industry standard footprint. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performances, as well as extremely high reliability under highly stressful operating conditions. All models are fully protected from abnormal input/output voltage, current, and temperature conditions. The Delphi Series converters meet all safety requirements with basic insulation.

  • High Efficiency: 91.5% @ 5.0V/12A
  • Size:58.4mmx22.80mmx8.4mm (2.30”x0.90”x0.33”)
  • Standard footprint
  • Industry standard pin out
  • Fixed frequency operation: 350KHz
  • Input UVLO, Output OCP, OVP, OTP
  • 1500V isolation
  • Basic insulation
  • No minimum load required
  • 2:1 Input voltage range
  • ISO 9001, TL 9000, ISO 14001, QS 9000, OHSAS 18001 certified manufacturing facility
  • UL/cUL 60950-1 (US & Canada) recognized

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:252  Mult:252  
USD $: