PDP SEO Portlet

E48SP12020NRFA

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 240 W, 1 Output, Fixed, 12 V, 400 mA, Regulated, Eighth Brick

Manufacturer:Delta Group
Avnet Manufacturer Part #: E48SP12020NRFA
Secondary Manufacturer Part#: E48SP12020NRFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 122 °C
20 A
400 mA
240 W
Regulated
12 V
12 V
Industrial & ITE
58.4 mm
58.4 x 22.8 x 10.7(Max)
10.9 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $: