PDP SEO Portlet

E48SP05040NRFA

Isolated Through Hole DC/DC Converter, ITE, 2:1, 200 W, 1 Output, Adj, Fixed, 5 V, 500 mA, Regulated, Eighth Brick

Manufacturer:Delta Group
Avnet Manufacturer Part #: E48SP05040NRFA
Secondary Manufacturer Part#: E48SP05040NRFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

he Delphi Series E48SP050, Eighth Brick, 36V~75Vin input, single output, isolated DC/DC converters.This product family provides up to 200 watts of power or 40A of output current. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions. Typical efficiency of the 5V/40A module is greater than 94%.

  • High efficiency: 94% @ 5V/40A
  • Size:58.4x22.8x11.0mm (2.30”x0.90”x0.43”) w/o heat-spreader58.4x22.8x12.7mm (2.30”x0.90”x0.50”) with heat spreader
  • Industry standard footprint and pinout
  • Fixed frequency operation
  • Input UVLO
  • OTP and output OVP
  • Output OCP hiccup mode
  • Output voltage trim down : -20%
  • Output voltage trim up: +10%
  • Monotonic startup into normal and pre-biased loads
  • 1500V isolation and basic insulation
  • No minimum load required
  • No negative current during power or enable on/off
  • ISO 9001, TL 9000, ISO 14001, QS 9000,
  • OHSAS18001 certified manufacturing facility
  • UL/cUL 60950-1 (US & Canada) recognized

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
40 A
500 mA
200 W
Regulated
5 V
5 V
ITE
58.4 mm
58.4 x 22.8 x 11(Max)
11 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$52.1247
252+
$49.3149
1008+
$43.07188
3024+
$41.57638
6048+
$40.92331