PDP SEO Portlet

E48SH1R540NRFA

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 120 W, 1 Output, Adj, Fixed, 1.5 V, 125 mA, Regulated, Eighth Brick

Manufacturer:Delta Group
Avnet Manufacturer Part #: E48SH1R540NRFA
Secondary Manufacturer Part#: E48SH1R540NRFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Delphi Series E48SH Eighth Brick, 48V input, single output, isolated DC/DC converters.This product family is available in either a through-hole or surface-mounted package and provides up to 120 watts of power or 50A of output current (1.2V and below) in an industry standard footprint and pinout. The E48SH converter operates from an input voltage of 36V to 75V and is available in output voltages from 1.0V to 15V. Efficiency is up to 90% for 5V output at 20A full load. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions. All models are fully protected from abnormal input/output voltage, current, and temperature conditions. The Delphi Series converters meet all safety requirements with basic insulation.

  • High efficiency: 90% @5V/20A
  • Size:58.4mm x 22.8mm x 9.5mm (2.30”x0.90”x0.37”)
  • Industry standard pin out
  • Fixed frequency operation
  • Input UVLO, Output OTP, OCP, OVP
  • Monotonic startup into normal and pre-biased loads
  • Very fast transient response
  • 2250V Isolation and basic insulation
  • No minimum load required
  • SMD and through-hole versions
  • No negative current during power or enable on/off
  • ISO 9001, TL 9000, ISO 14001, QS 9000,
  • OHSAS 18001 certified manufacturing facility
  • UL/cUL 60950 (US & Canada) recognized,and TUV (EN60950) certified
  • CE mark meets 73/23/EEC and 93/68/EEC directive

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 129 °C
40 A
125 mA
120 W
Regulated
1.5 V
1.5 V
Industrial & ITE
58.4 mm
58.4 x 22.8 x 8.6(Max)
9.5 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $: