PDP SEO Portlet

E48SH05020NRFA

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 120 W, 1 Output, Adj, Fixed, 5 V

Manufacturer:Delta Group
Avnet Manufacturer Part #: E48SH05020NRFA
Secondary Manufacturer Part#: E48SH05020NRFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 129 °C
20 A
40 A
120 W
Regulated
5 V
5 V
Industrial & ITE
58.4 mm
58.4 x 22.8 x 9.5(Max)
9.5 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$32.53947
252+
$31.7265
1008+
$31.5638
3024+
$31.4011
6048+
$31.2384