PDP SEO Portlet

E48SC3R315NNFA

Manufacturer:Delta Group
Avnet Manufacturer Part #: E48SC3R315NNFA
Secondary Manufacturer Part#: E48SC3R315NNFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 102 °C
15 A
2.8 A
85 W
Regulated
3.3 V
3.3 V
Industrial & ITE
58.4 mm
58.4 x 22.8 x 9 mm
9 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$22.16498
252+
$20.97285
1008+
$18.32318
3024+
$16.17788
6048+
$15.92376