PDP SEO Portlet

E48SC32009NRAH

Isolated Through Hole DC/DC Converter, ITE, 2:1, 300 W, 1 Output, Adj, Fixed, 32 V, 1.25 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: E48SC32009NRAH
Secondary Manufacturer Part#: E48SC32009NRAH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
72 V
36 V
48 V
2.25 kV
1
1.25 A
300 W
Regulated
32 V
ITE
58.4 mm
12.7 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$50.01316
252+
$48.13575
1008+
$47.8889
3024+
$47.64205
6048+
$47.3952