PDP SEO Portlet

E48SC32005NRAA

Isolated Through Hole DC/DC Converter, ITE, 2:1, 160 W, 1 Output, Adj, Fixed, 32 V, 325 mA

Manufacturer:Delta Group
Avnet Manufacturer Part #: E48SC32005NRAA
Secondary Manufacturer Part#: E48SC32005NRAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
72 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
5 A
325 mA
160 W
Regulated
32 V
32 V
ITE
58.4 mm
58.4 x 22.8 x 10.5(Max) mm
10.5 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$48.11429
252+
$44.18919
1008+
$39.7292
3024+
$39.5265
6048+
$39.3238