PDP SEO Portlet

E48SC12020NRFA

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 240 W, 1 Output, Adj, Fixed, 12 V, 100 mA, Regulated, Eighth Brick

Manufacturer:Delta Group
Avnet Manufacturer Part #: E48SC12020NRFA
Secondary Manufacturer Part#: E48SC12020NRFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Delphi series E48SC12020, eighth brick, 36~75V input, single output 12V, are full digital control DC/DC converter. This product provides up to 240 watts of power at 36~75V input in an industry standard, DOSA compliant footprint and pin out. The E48SC12020 offers more than 95.2% high efficiency at 48V input, 12V output and 20A load. There is a built-in digital PWM controller in the E48SC12020 series, which is used to complete the Vo feedback, PWM signal generation, fault protection, output voltage trim, on/off control and PMBUS communications, and so on. With the digital control, many design and application flexibility, advanced performance, and reliability are obtained.

  • Input voltage range: 36V~75V
  • Output voltage range ( trim and PMBUS) 8V~13.2V
  • High efficiency : 95.2% @- 48Vin/20A
  • Size:58.4mm x 22.8mm x 11.0mm (2.3” x 0.9” x 0.43”)(W/O heat-spreader)58.4mm x 22.8mm x 12.7mm (2.3” x 0.9” x 0.5”)(with heat-spreader)
  • Industry standard DOSA compliant pin out
  • Fully protected: Input UVLO, Output OCP and OVP, OTP
  • 1500V isolation
  • No minimum load required
  • Fixed frequency operation
  • ISO 9001, TL 9000, ISO 14001, QS9000, OHSAS18001 certified manufacturing facility
  • UL/CUL 60950-1 (US & Canada) Recognized

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
20 A
100 mA
240 W
Regulated
12 V
12 V
Industrial & ITE
58.4 mm
58.4 x 22.8 x 11(Max)
12.7 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$40.31616
252+
$38.14095
504+
$37.31242
756+
$36.74102
1008+
$32.29056