PDP SEO Portlet

E48SC12010NRFH

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 120 W, 1 Output, Adj, Fixed, 12 V, 4.4 A, Regulated, Eighth Brick

Manufacturer:Delta Group
Avnet Manufacturer Part #: E48SC12010NRFH
Secondary Manufacturer Part#: E48SC12010NRFH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
10 A
4.4 A
120 W
Regulated
12 V
12 V
Industrial & ITE
58.4 mm
58.4 x 22.8 x 8.4 mm
8.4 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$30.82275
252+
$29.1564
1008+
$25.467
3024+
$23.23802
6048+
$22.87301