PDP SEO Portlet

E48SC12008NRFH

Manufacturer:Delta Group
Avnet Manufacturer Part #: E48SC12008NRFH
Secondary Manufacturer Part#: E48SC12008NRFH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
8 A
5 A
96 W
Regulated
12 V
12 V
Industrial & ITE
58.4 mm
58.4 x 22.8 x 12.7 mm
8.4 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$28.07895
252+
$26.66667
1008+
$25.5595
3024+
$25.42775
6048+
$25.296