PDP SEO Portlet

E48SC12008NRFA

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 96 W, 1 Output, Adj, Fixed, 12 V, 6 A, Regulated, Eighth Brick

Manufacturer:Delta Group
Avnet Manufacturer Part #: E48SC12008NRFA
Secondary Manufacturer Part#: E48SC12008NRFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Delphi Series E48SC12008, Eighth Brick, 48V input, single output, isolated DC/DC converter.This product family provides up to 96 watts, improved and very cost effective power solution of industry standard footprint and pinout. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performances, as well as extremely high reliability under highly stressful operating conditions. All models are fully protected from abnormal input/output voltage, current, and temperature conditions. The Delphi Series converters meet all safety requirements with basic insulation.

  • High efficiency: 92% @ 12V/8A
  • Size:58.4mmx22.8mmx8.4mm (2.30”x0.90”x0.33”)(Without heat-spreader)58.4mmx22.8mmx12.7mm (2.30”x0.90”x0.50”) (With heat-spreader)
  • Standard footprint
  • Industry standard pin out
  • Fixed frequency operation
  • Input UVLO, Output OCP, OVP, OTP
  • 2250V isolation
  • Basic insulation
  • No minimum load required
  • ISO 9001, TL 9000, ISO 14001, QS 9000, OHSAS 18001 certified manufacturing facility
  • UL/CUL 60950-1 (US & Canada) Recognized

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
8 A
6 A
96 W
Regulated
12 V
12 V
Industrial & ITE
58.4 mm
58.4 x 22.8 x 8.2(Max)
8.4 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$24.89108
252+
$23.5494
1008+
$20.5695
3024+
$18.41552
6048+
$18.12626