E48SC12005NNFA
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 60 W, 1 Output, Adj, Fixed, 12 V, 5 A
Manufacturer:Delta Group
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: E48SC12005NNFA
Secondary Manufacturer Part#: E48SC12005NNFA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Eighth Brick | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 2.25 kV | ||
| 1 | ||
| -40 to 117 °C | ||
| 5 A | ||
| 5 A | ||
| 60 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| Industrial & ITE | ||
| 58.4 mm | ||
| 58.4 x 22.8 x 8.4(Max) | ||
| 8.4 mm | ||
| 22.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |