PDP SEO Portlet

E48SC05012NRFA

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 75 W, 1 Output, Adj, Fixed, 5 V, 12 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: E48SC05012NRFA
Secondary Manufacturer Part#: E48SC05012NRFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 113 °C
12 A
12 A
75 W
Regulated
5 V
5 V
Industrial & ITE
58.4 mm
58.4 x 22.8 x 9(Max)
9 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$21.28947
252+
$20.21879
1008+
$19.3806
3024+
$19.2807
6048+
$19.1808