PDP SEO Portlet

E36SR3R320NRFA

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 75 W, 1 Output, Adj, Fixed, 3.3 V

Manufacturer:Delta Group
Avnet Manufacturer Part #: E36SR3R320NRFA
Secondary Manufacturer Part#: E36SR3R320NRFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DIP
4:1
75 V
18 V
36 V
2.25 kV
1
-40 to 85 °C
20 A
20 A
75 W
Regulated
3.3 V
3.3 V
Industrial & ITE
58.4 mm
58.4 x 22.8 x 8.9(Max)
12.7 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$35.61842
252+
$33.82239
504+
$33.24058
756+
$32.71505
1008+
$32.0928