PDP SEO Portlet

E36SC12009NRFA

Isolated Through Hole DC/DC Converter, ITE, 4:1, 108 W, 1 Output, Adj, Fixed, 12 V, 33.9 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: E36SC12009NRFA
Secondary Manufacturer Part#: E36SC12009NRFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
4:1
75 V
18 V
36 V
1.5 kV
1
-40 to 85 °C
9 A
33.9 A
108 W
Regulated
12 V
12 V
ITE
50.8 mm
58.4 x 22.8 x 10.8(Max)
12.7 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$30.1252
252+
$29.9715
504+
$29.8178
756+
$29.6641
1008+
$29.5104