PDP SEO Portlet

E36SC05025NRFA

Isolated Through Hole DC/DC Converter, ITE, 4:1, 125 W, 1 Output, Adj, Fixed, 5 V, 25 A, Regulated, Eighth Brick

Manufacturer:Delta Group
Avnet Manufacturer Part #: E36SC05025NRFA
Secondary Manufacturer Part#: E36SC05025NRFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Delphi Series E36SC050, Eighth Brick, 18V~75Vin input, single output, isolated DC/DC converters. This product family provides up to 125 watts of power or 25A of output current. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions. Typical efficiency of the 5V/25A module is greater than 91%.

  • High efficiency: 91% @ 5V/25A
  • Size:
  • 58.4x22.8x11.0mm (2.30”x0.90”x0.43”) w/o heat spreader
  • 58.4x22.8x12.7mm (2.30”x0.90”x0.50”) with heat spreader
  • Industry standard footprint and pinout
  • Fixed frequency operation
  • SMD and through-hole versions
  • Input UVLO
  • OTP and output OVP
  • Output OCP hiccup mode
  • Output voltage trim down : -20%
  • Output voltage trim up: +10% at Vin>20V
  • Monotonic startup into normal and pre-biased loads
  • 1500V isolation and basic insulation
  • No minimum load required
  • No negative current during power or enable on/off
  • ISO 9001, TL 9000, ISO 14001, QS 9000,
  • OHSAS18001 certified manufacturing facility
  • UL/cUL 60950-1 (US & Canada) recognized

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
4:1
75 V
18 V
36 V
1.5 kV
1
-40 to 85 °C
25 A
25 A
125 W
Regulated
5 V
5 V
ITE
58.4 mm
58.4 x 22.8 x 11(Max)
11 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$27.82895
252+
$26.42214
1008+
$26.1997
3024+
$26.06465
6048+
$25.9296