PDP SEO Portlet

E35SE48003PDPG

Manufacturer:Delta Group
Avnet Manufacturer Part #: E35SE48003PDPG
Secondary Manufacturer Part#: E35SE48003PDPG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
60 V
9 V
4.242 kV
1
3 A
150 W
Regulated
48 V
Industrial & ITE
58.4 mm
13.5 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:126  Mult:126  
USD $:
126+
$90.71076
252+
$90.24795
1008+
$89.78514
3024+
$89.32233
6048+
$88.85952