PDP SEO Portlet

DT10D4812A

Module DC-DC 2-OUT -12V/12V -0.417A/0.417A 10W 5-Pin DIP

Manufacturer:Delta Group
Avnet Manufacturer Part #: DT10D4812A
Secondary Manufacturer Part#: DT10D4812A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DT10D series is a new range of high performance DC/DC converter modules with a reinforced insulation system . The I/Oisolation voltage is specified for 4200VACrms. The product comes in a compact 2”x1” industry standard package. All 15 models features wide 2:1 input voltage range and fully regulated output voltage. The DT10S/D DC/DC converters offer an economical solution for demanding applications in industrial and medical instrumentation requesting a certified supplementary or reinforced insulation system to comply with industrial or latest medical safety standards.

  • Efficiency up to 82%
  • I/O Isolation 4200VAC with Reinforced Insulation, rated for 300VAC Working Voltage
  • Medical Safety to UL/CSA/EN/IEC 60601-1 3rd Edition
  • 2 MOOP rated
  • Wide 2:1 Input Voltage Range
  • Fully regulated Output Voltage
  • Low Leakage Current
  • Operating Temp. Range -40°C to +75 °C
  • Input Filter meets EN 55022,class A and FCC, level A
  • Overload Protection
  • 2”x 1” Plastic Package
  • 3 Years Product Warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$46.49845
200+
$46.26122
400+
$46.02398
600+
$45.78674
800+
$45.5495