PDP SEO Portlet

DRU-24V40ABN

Module DC-DC 1-OUT 24V 40A 960W

Manufacturer:Delta Group
Avnet Manufacturer Part #: DRU-24V40ABN
Secondary Manufacturer Part#: DRU-24V40ABN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DRU-24V40ABN is a CliQ II DC-UPS module is designed to support 24V system with up to 40A output and back up time of 4.5 minutes for 15AH battery capacity. It offers a wide input voltage from 24 to 28VDC and a wide operating temperature range from -20°C to +60°C. This product comes with potential free contacts for battery management signals and LED indicator for battery status. The rugged compact aluminum case is shock and vibration resistant according to IEC 60068-2. The LED indicator for DC OK, battery charging, battery, discharging, battery fail and battery reverse polarity. It conformal coating option on PCBAs to protect against common dust and chemical pollutants. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine automations, renewable energy.

  • Rated output current is 40A(max), output power is 960W (Max, 24V, 40A)
  • Typical rated output voltage is 24VDC (depends on Vin)
  • Efficiency in charging mode is 70%, buffering mode is 99%
  • Metal case, without class I, div 2, full corrosion resistant aluminum casing
  • Suitable for 24V system up to 10A, high MTBF 500,000 hrs as per telcordia SR-332
  • Built-in diagnostic monitoring for DC OK, discharge and battery fail by relay contacts
  • Certified according to IEC/EN/UL 62368-1
  • Standard TS35 DIN rail in accordance with EN 60715 mounting rail, IP20 rated
  • Operating temperature range from -20°C to +60°C (full power)
  • Dimension (L x W x D) is 4.76 x 1.97 x 4.62inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:72  Mult:24  
USD $:
48+
$58.6079
360+
$54.39835
720+
$50.68416
1440+
$49.90799
2880+
$49.12405