PDP SEO Portlet

DRU-24V10ACZ

Module DC-DC 1-OUT 24V 10A 240W DIN Rail

Manufacturer:Delta Group
Avnet Manufacturer Part #: DRU-24V10ACZ
Secondary Manufacturer Part#: DRU-24V10ACZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DRU-24V10ACZ is a delta's chrome DC-UPS module that is designed to be used in small cabinets where space is very critical. Module requires less installation space due to its flat body with depth of only 55.6mm, 71mm wide and 91mm tall. The tough plastic case has flame retardant property certified to UL 94V-0 specification. The module supports 24V DC system with external battery up to 12 AH capacity and comes with potential free contacts for battery management signals and LED indicator for battery status. The highly efficient convection cooled design is certified to major safety approvals including IEC/UL 60950-1, IEC/EN/UL 62368-1 and UL 508, which allows the module to be used reliably in most industrial applications. LED indicators for DC OK, battery charging and discharging, battery fail and battery reverse polarity. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine automation, renewable energy.

  • Input voltage range from 24 to 28V DC, typical rated output voltage is 24V DC (depends on Vin)
  • Rated output current is 10A (max), output power is 240W (max, 24V, 10A)
  • Efficiency in charging mode is greater than 80%, buffering mode is greater than 99%
  • Black plastic case, without class I, div 2, high MTBF greater than 500000hrs as per Telcordia SR-332
  • Suitable for 24V system up to 10A, zero switch over time from loss of DC input to battery operation
  • Built-in diagnostic monitoring for DC OK, discharge and battery fail by relay contacts
  • Certified according to IEC/EN/UL 62368-1
  • Standard TS35 DIN rail in accordance with EN 60715 mounting rail, IP20 rated
  • Operating temperature range from -20°C to +60°C (full power)
  • Dimension (L x W x D) is 91.0 x 71.0 x 55.6mm

Technical Attributes

Find Similar Parts

Description Value
24 V
-20 to 60 °C
10 A
24 V
DIN Rail
91 x 71 x 55.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:100  Mult:20  
USD $:
100+
$30.10526
500+
$28.6845
1000+
$28.5374
2000+
$28.3903
4000+
$28.2432