PDP SEO Portlet

DRP048V120W1BA

AC/DC Power Supply Single-OUT 48V 2.5A 120W

Manufacturer:Delta Group
Avnet Manufacturer Part #: DRP048V120W1BA
Secondary Manufacturer Part#: DRP048V120W1BA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DRP048V120W1BA is a CliQ II DIN rail power supply. It offers output voltage of 48V. This is encased in rugged yet lightweight full aluminum body that can withstand shock and vibration according to IEC 60068-2 standard. This single phase products can operate over a wide temperature range of -25°C to +80°C. This products also feature universal AC input voltage range from 85VAC to 264VAC. Another great feature is the conformal coating on the PCBA which allows selected models to be certified to ATEX and Class I, div 2 for use in hazardous locations. The design conforms to harmonic current emission IEC/EN 61000-3-2, class A. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection.

  • Rated output current is 2.5A, output power is 120W (continuously operating at 48V)
  • Efficiency at 100% load is 90% at 115VAC, 91% at 230VAC
  • Single phase, Metal case, with class I, div 2
  • Power will not de-rate for the entire input voltage range
  • Power Boost of 150% for 5 seconds
  • Full corrosion resistant aluminum casing
  • Extreme low temperature cold start at -40°C
  • Conformal coating on PCBAs to protect against common dust and chemical pollutants
  • Certified according to IEC/EN/UL 62368-1
  • Dimensions (L x W x D) is 4.76 x 1.97 x 4.85inch

Technical Attributes

Find Similar Parts

Description Value
-25 to 80 °C
2.5 A
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:72  Mult:24  
USD $:
72+
$81.4282
360+
$81.01275
720+
$80.5973
1440+
$80.18185
2880+
$79.7664