DRP024V480W3BA
AC/DC Power Supply Single-OUT 24V 20A 480W
- RoHS 10 Compliant
- Tariff Charges
DRP024V480W3BA is a CliQ II 3-phase DIN rail power supply which offers output voltage of 24V. This is encased in rugged yet lightweight full aluminum body that can withstand shock and vibration according to IEC 60068-2 standard. The of 3-phase products can operate over a wide temperature range of -25°C to +80°C. This products also feature universal AC input voltage range for 3-phase from 320VAC to 600VAC. Another great feature is the conformal coating on the PCBA which allows selected models to be certified to ATEX and class I, div 2 for use in hazardous locations. The design conforms to harmonic current emission IEC/EN 61000-3-2, class A. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection.
- Rated output current is 20A, output power is 480W (continuously operating at 24V)
- Efficiency at 100% load is 91% at 3 x 400VAC and 3 x 500VAC
- Three phase, Metal case, with class I, div 2
- Power will not de-rate for the entire input voltage range
- Power Boost of 150% for 5 seconds and 200% for 2 seconds
- Full corrosion resistant aluminum casing
- Extreme low temperature cold start at -40°C
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
- Certified according to IEC/EN/UL 62368-1
- Dimensions (L x W x D) is 4.76 x 5.51 x 4.62inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -25 to 80 °C | ||
| 20 A | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406012 |
| Schedule B: | 8504407018 |