PDP SEO Portlet

DRP024V120W3BA

AC/DC Power Supply Single-OUT 24V 5A 120W

Manufacturer:Delta Group
Avnet Manufacturer Part #: DRP024V120W3BA
Secondary Manufacturer Part#: DRP024V120W3BA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DRP024V120W3BA is a CliQ II 3-phase DIN rail power supply which offers output voltage of 24V. These products are encased in rugged yet lightweight full aluminum body that can withstand shock and vibration according to IEC 60068-2 standard. The series of 3-phase products can operate over a wide temperature range of -25°C to +80°C. This products also feature universal AC input voltage range for 3-phase from 320VAC to 600VAC . Another great feature is the conformal coating on the PCBA which allows selected models to be certified to ATEX and class I, div 2 for use in hazardous locations. The design conforms to harmonic current emission IEC/EN 61000-3-2, class A. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection.

  • Rated output current is 5A, output power is 120W (continuously operating at 24V)
  • Efficiency at 100% load is 88.0% at 3 x 400VAC and 3 x 500VAC
  • Three phase, Metal case, with class I, div 2
  • Power will not de-rate for the entire input voltage range
  • Power boost of 150% for 5 seconds
  • Full corrosion resistant aluminum casing
  • Extreme low temperature cold start at -40°C
  • Conformal coating on PCBAs to protect against common dust and chemical pollutants
  • Certified according to IEC/EN/UL 62368-1
  • Dimensions (L x W x D) is 4.76 x 1.97 x 4.62inch

Technical Attributes

Find Similar Parts

Description Value
-25 to 80 °C
5 A
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:48  Mult:24  
USD $:
48+
$95.5402
240+
$95.05275
480+
$94.5653
960+
$94.07785
1920+
$93.5904