DRP024V060W1BA
AC/DC Power Supply Single-OUT 24V 2.5A 60W
- RoHS 10 Compliant
- Tariff Charges
DRP024V060W1BA is a CliQ II DIN rail power supply, offers output voltage of 24V. This products are encased in rugged yet lightweight full aluminum body that can withstand shock and vibration according to IEC 60068-2 standard. This product also feature universal AC input voltage range from 85VAC to 264VAC. Another great feature is the conformal coating on the PCBA which allows selected models to be certified to ATEX and class I, div 2 for use in hazardous locations. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes machine, process, factory, renewable energy.
- Rated output current is 2.50A, output power is 60W (continuously operating at 24V)
- Efficiency at 100% load is 90.0% at 115VAC and 230VAC
- Single phase, Metal case, with class I, div 2 and ATEX
- Power boost of 150% for 5 seconds, full corrosion resistant aluminum casing
- Extreme low temperature cold start at -40°C
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
- Certified according to IEC/EN/UL 62368-1
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating range from -25°C to +80°C (cold start at -40°C)
- Dimensions (L x W x D) is 4.76 x 1.26 x 4.92inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -20 to 85 °C | ||
| 2.5 A | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406012 |
| Schedule B: | 8504406012 |