PDP SEO Portlet

DRP024V060W1AZ

AC/DC Power Supply Single-OUT 24V 2.5A 60W

Manufacturer:Delta Group
Avnet Manufacturer Part #: DRP024V060W1AZ
Secondary Manufacturer Part#: DRP024V060W1AZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DRP024V060W1AZ is part of the CliQ DIN rail power supply series from one of the world’s leading power supply companies, Delta Electronics Group, offers state-of-the-art designs made to withstand harsh industrial environments. Its rugged plastic casing has a compact body at only 32mm, which is both shock and vibration resistant according to IEC 60068-2 standard. The DRP024V060W1AZ operates within a wide temperature range from -20°C to +80°C and universal AC input voltage range from 85Vac to 264Vac, the power will not de-rate for the entire input voltage range value. The single phase power supply unit includes overvoltage, overcurrent, over temperature and short circuit protections. The feature built-in Power Boost of 150% for 3 seconds enables reserve power to be always available for reliable startup of loads with high inrush current, thus eliminating the need of a more expensive power supply unit at higher power rating.

  • Universal AC input range
  • Power will not de-rate for the entire input voltage range
  • Power Boost of 150% for 3 seconds
  • Rugged and compact design (Vibration 5G, Shock 30G)
  • Wide operating temperature range -20°C to 80°C
  • Overvoltage / Overcurrent / Over Temperature / Short Circuit Protections

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504406012
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $: