PDP SEO Portlet

DRP-24V48W1AZ

AC/DC Power Supply Single-OUT 24V 2A 48W

Manufacturer:Delta Group
Avnet Manufacturer Part #: DRP-24V48W1AZ
Secondary Manufacturer Part#: DRP-24V48W1AZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DRP-24V48W1AZ has a power rating of 48W with 24V output voltage. Its rugged plastic casing has a compact body at only 32mm wide and operates within a wide temperature range from -20°C to 70°C. Like its CliQ predecessors, the DRP-24V48W1AZ comes with universal AC input and complies with major industrial standards like UL 508 (Safety for Industrial Control Equipment), EMI according to EN 55011 (Industrial, scientific and medical (ISM) radio-frequency equipment) and EMS according to EN 61000-6-2 (Immunity for industrial environments). For broader application compatibility, the product is also certified for ITE (Information Technology Equipment) standard according to IEC/EN/UL 60950-1.

  • Universal AC input voltage without power de-rating
  • Industrial and ITE safety approvals
  • Rugged and compact design (Vibration 5G, Shock 30G)
  • Capable of multiple wire connections to terminals
  • Wide operating temperature range -20°C to 70°C
  • Overvoltage / Overcurrent / Over Temperature / Short Circuit Protections

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407012
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $: