PDP SEO Portlet

DRP-24V480W1CAN

AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 88 VAC to 264 VAC, 1 Output

Manufacturer:Delta Group
Avnet Manufacturer Part #: DRP-24V480W1CAN
Secondary Manufacturer Part#: DRP-24V480W1CAN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DRP-24V480W1CAN is a CliQ III series of DIN rail power supply which is designed with high power density and intelligent overload protection features. It encased in rugged yet lightweight and full corrosion resistant aluminum casing. The single output with universal input design offers overcurrent protection in constant current mode which makes suitable for charging application. This has conformal coating is applied on the PCBAs to protect against common dust and chemical pollutant often found in harsh industrial environment. Such feature enables reserve power to be always available for reliable start-up of loads with high inrush current without the need of a more expensive power supply at higher power rating. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes machine, process automations, factory, renewable energy.

  • Input voltage range from 88 to 264VAC, rated output voltage is 24VDC
  • Rated output current is 20A, nominal output power is 480W/480W continuously operating at 24V/28V
  • Single phase, AC input, metal case, without class I, div 2 and ATEX approvals
  • Power Boost of 150% for 5 seconds, advanced power boost (APB) of 200% for 50ms
  • Extreme low temperature cold start at -40°C, built-in DC OK Contact and LED indicator for DC OK
  • Conformal coating on PCBAs to protect against common dust and chemical pollutants
  • Certified according to IEC/EN/UL 62368-1, SEMI F47 compliance at 120VAC
  • Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
  • Operating temperature range from -25°C to +70°C (cold start -40°C)
  • Dimensions (L x W x D) is 4.88 x 3.23 x 5.00inch

Technical Attributes

Find Similar Parts

Description Value
88V AC to 264V AC
1
20 A
480 W
24 Vdc
Industrial & ITE
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:36  Mult:12  
USD $:
36+
$167.38158
180+
$166.48125
360+
$165.6275
720+
$164.77375
1440+
$163.92