PDP SEO Portlet

DRP-24V120W1CAN

AC/DC Power Supply Single-OUT 24V 5A 120W DIN Rail

Manufacturer:Delta Group
Avnet Manufacturer Part #: DRP-24V120W1CAN
Secondary Manufacturer Part#: DRP-24V120W1CAN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DRP-24V120W1CAN is a CliQ III series of DIN rail power supply which is designed with high power density and intelligent overload protection features. The single output with universal input design offers overcurrent protection in constant current mode which makes the suitable for charging application. Like the rest of the CliQ family of products, conformal coating is applied on the PCBAs to protect against common dust and chemical pollutant often found in harsh industrial environment. This single phase products also features universal AC input voltage range from 88VAC to 264VAC. Such feature enables reserve power to be always available for reliable start-up of loads with high inrush current without the need of a more expensive power supply at higher power rating. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection.

  • Rated output current is 5A, nominal output power is 120W/120W (continuously operating at 24V/28V)
  • High efficiency of up to 91% at 230VAC
  • AC input, metal case, without class I, div 2 and ATEX approvals
  • Built-in constant current circuit for charging application
  • Power Boost of 150% for 5 seconds, built-in DC OK contact and LED indicator for DC OK
  • Advanced power boost (APB) of 200% for 50ms, SEMI F47 compliance at 120VAC
  • Extreme low temperature cold start at -40°C
  • Conformal coating on PCBAs to protect against common dust and chemical pollutants
  • Certified according to IEC/EN/UL 62368-1
  • Dimensions (L x W x D) is 4.88 x 1.57 x 4.61inch

Technical Attributes

Find Similar Parts

Description Value
88V AC to 264V AC, 88V AC to 375V AC
4000 Vac
1
-25 to 70 °C
5 A
120 W
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:60  Mult:12  
USD $:
60+
$80.8598
300+
$80.44725
600+
$80.0347
1200+
$79.62215
2400+
$79.2096