PDP SEO Portlet

DRM-24V960W1PN

AC/DC DIN Rail Power Supply, ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 960 W, 24 VDC, 40 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: DRM-24V960W1PN
Secondary Manufacturer Part#: DRM-24V960W1PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DRM-24V960W1PN is a CliQ M DIN rail power supply. Other features include compliance with harmonic current IEC/EN 61000-3-2, class A, built-in DC OK contacts, and an LED for indicating DC OK and overload conditions. In addition to having Power Boost of 150% up to 7 seconds, the CliQ M series is the first in the CliQ family to feature advanced power boost (APB). With multiple loads connected in a system, a large inrush current could be drawn (demanded) due to one fault load. This will be detected by APB. The APB will trip the circuit breaker on the current path of the fault load due to high current. This thus prevents the system from shutting down while the other connected current paths continue to operate without interruption. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes machine, process, factory automations, renewable energy.

  • Input voltage range from 85 to 276VAC, min efficiency is 94.60% (At 24V, 40A)
  • Rated output voltage is 24VDC, rated output current is 40A
  • Single phase, metal case, without class I, div 2 and ATEX approvals
  • Universal AC input voltage range, high power density in corrosion resistant aluminium casing
  • Power Boost of 150% up to 7 seconds, built-in DC OK Contact and LED indicator for DC OK/ overload
  • DNV GL and ABS approvals for maritime applications, extreme low temperature cold start at -40°C
  • Conformal coating on PCBAs to protect against common dust and chemical pollutants
  • Certified according to IEC/EN/UL 62368-1
  • Operating temperature range from -25°C to +70°C (-40°C cold start)
  • Dimensions (H x W x D) is 124 x 125 x 133.6mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:18  Mult:18  
USD $:
18+
$525.0448
54+
$522.366
90+
$519.6872
180+
$517.0084
360+
$514.3296