PDP SEO Portlet

DRL-48V120W1AA

AC/DC Power Supply Single-OUT 48V 2.5A 120W

Manufacturer:Delta Group
Avnet Manufacturer Part #: DRL-48V120W1AA
Secondary Manufacturer Part#: DRL-48V120W1AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DRL-48V120W1AA is a delta’s LYTE DIN rail power supply which is designed for cost sensitive users who need to fulfill essential features needed for many general industrial applications, without compromising on quality and reliability. The overcurrent protection is designed to operate in constant current mode, which makes the LYTE suitable for inductive and capacitive load applications. The product is certified according to safety standards IEC/EN/UL 60950-1 and IEC/EN/UL 62368-1 for information technology equipment and UL 508 for industrial control equipment . Electromagnetic radiated and conducted emissions are compliant to EN 55032, class B and, the product is RoHS compliant for environmental protection. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine, process, factory automations.

  • Input voltage is 85 to 264VAC, typical efficiency at 100% load is 89% at 115VAC
  • Rated output voltage is 48VDC, rated output current is 2.5A, rated output power is 120W (max)
  • Single phase, delta standard, without DC OK contact
  • Universal AC input voltage, built-in constant current circuit for reactive loads
  • Full power from -10°C to +50°C operation at 230VAC at 5,000m or 16,400 feet altitude
  • Compliance to SEMI F47 at 200VAC, built-in DC OK relay contact option available
  • Conformal coating on PCBAs to protect against common dust and chemical pollutants
  • Standard TS35 DIN Rail in accordance with EN 60715 mounting
  • Operating temperature range from -20°C to +70°C
  • Dimensions (H x W x D) is 4.87 x 1.57 x 4.63inch

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC, 120V AC to 375V AC
3000 Vac
1
-20 to 70 °C
2.5 A
120 W
48 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:10  
USD $:
100+
$52.23429
500+
$46.1643
1000+
$45.16148
2000+
$44.46988
4000+
$43.77136