DRL-24V240W1ENA
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 90 VAC to 264 VAC, 1 Output, 240 W, 24 VDC, 10 A
- RoHS 10 Compliant
- Tariff Charges
DRL-24V240W1ENA is a delta’s LYTE II DIN rail power supply which is designed for cost sensitive users who need to fulfil essential features needed for many general industrial applications, without compromising on quality and reliability. It can operate in constant current mode, making it suitable for inductive and capacitive loads. The product is certified according to safety standards IEC/EN/UL 62368-1. Electromagnetic radiated and conducted emissions are compliant to heavy industrial EN 61000-6-4 class B emission standard and EN 61000-6-2 immunity standard. The product complies with environmental protection requirements as per RoHS directive. It includes overvoltage, overload, overcurrent, overtemperature and short circuit protections. Application includes building, machine, process, factory automations.
- Input voltage from 90 to 264V AC, typical efficiency at 100% load is 90.0% at 230V AC
- Rated output voltage is 24V DC, rated output current is 10A, rated output power is 240W (max)
- Single phase, no DC OK relay contact, with coating
- Universal AC input voltage, built-in constant current circuit for reactive loads
- Reduced no-load power consumption
- Compliance with DOE VI energy standard
- Compliance to SEMI F47 at 200V AC
- Standard TS35 DIN Rail in accordance with EN 60715 mounting
- Operating temperature range from -30°C to +70°C (-40°C cold start)
- Dimension is (H x W x D) 4.87 x 1.57 x 4.60inch (123.69mm x 39.87mm x 116.84mm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| 10 A | ||
| 240 W | ||
| 24 Vdc | ||
| Industrial & ITE | ||
| Adjustable, Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406012 |
| Schedule B: | 8504407018 |