PDP SEO Portlet

DRF-24V120W3GBA

AC/DC DIN Rail Power Supply (PSU), ITE & Laboratory, 1 Output, 120 W, 24 V, 5 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: DRF-24V120W3GBA
Secondary Manufacturer Part#: DRF-24V120W3GBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DRF-24V120W3GBA is a force-GT series DIN rail industrial power supply featuring high power density and high efficiency. This offers overcurrent protection in constant current mode, making it suitable for charging applications. Conformal coating is applied on the PCBAs to protect against dust and pollutants often found in harsh industrial environments. The electromagnetic radiated and conducted emissions are compliant with heavy industrial class B emission standard and immunity standard, and complies with environmental protection standards RoHS directive. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Approved by EN/BS EN 60204-1, IEC/EN/BS EN 62477-1, IEC 62103, SELV, EN 62368-1, EN 61010-2-201, UL 62368-1, CSA C22.2 No. 62368-1, IEC 60950-1, IEC 62368-1, BS EN 62368-1, BS EN 61010-1, UL 61010-2-201. Application includes machine, process, factory automations, renewable energy.

  • Input voltage is 3 x 320 to 575VAC, typical efficiency at 100% load is 87.5% at 3 x 400VAC
  • Rated output voltage is 24VDC, rated output current is 5A, rated output power is 120W (max)
  • Three phase, general type, screw terminal, delta standard
  • Universal AC input voltage range, built-in constant current circuit for charging applications
  • Full load operating temperature up to 60°C, cold start at -40°C, ultra-slim design
  • Reduced no-load power consumption, built-in DC OK relay and LED indicator
  • Conformal coating on PCBAs to protect against common dust and pollutants
  • Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
  • Operating temperature range from -25°C to +70°C (-40°C cold start)
  • Dimension is (L x W x H) 123.952 x 38.1mm x 125.222mm

Technical Attributes

Find Similar Parts

Description Value
320V AC to 575V AC
1
5 A
120 W
24 Vdc
ITE
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:52  Mult:13  
USD $:
52+
$73.28947
260+
$67.22625
520+
$66.8815
1040+
$66.53675
2080+
$66.192