DRF-24V120W1GBA
AC/DC DIN Rail Power Supply (PSU), ITE & Laboratory, 1 Output, 120 W, 24 V, 5 A
- RoHS 10 Compliant
- Tariff Charges
DRF-24V120W1GBA is a force-GT series DIN rail industrial power supply featuring high power density and high efficiency. This offers overcurrent protection in constant current mode, making it suitable for charging applications. Conformal coating is applied on the PCBAs to protect against dust and pollutants often found in harsh industrial environments. The electromagnetic radiated and conducted emissions are compliant with heavy industrial class B emission standard and immunity standard, and complies with environmental protection standards RoHS directive. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Approved by IEC 62368-1, IEC 60950-1, IEC 61010-1/-2-201, EN/BS EN 62368-1, EN/BS EN 61010-1/-2-201 UL 62368-1, UL 61010-1/-2-201, TP TC 004/2011, CNS14336-1. Application includes machine, process, factory automations, renewable energy.
- Input voltage range from 90 to 264VAC, typical efficiency at 100% load is 93.5 at 230VAC
- Rated output voltage is 24VDC, rated output current is 5A, rated output power is 120W (max)
- Single phase, general type, screw terminal, delta standard
- Universal AC input voltage range, built-in constant current circuit for charging applications
- Long life electrolytic capacitor, built-in DC OK relay and LED indicator
- Cold start at -40°C, ultra-slim design
- Conformal coating on PCBAs to protect against common dust and pollutants
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating temperature range from -30°C to +70°C (-40°C cold start)
- Dimension is (L x W x H) 123.698 x 29.972mm x 116.84mm
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406012 |
| Schedule B: | 8504409585 |