PDP SEO Portlet

DRF-12V240W1GBA

AC/DC DIN Rail Power Supply (PSU), ITE & Laboratory, 1 Output, 240 W, 12 V, 20 A

Manufacturer:Delta Group
Avnet Manufacturer Part #: DRF-12V240W1GBA
Secondary Manufacturer Part#: DRF-12V240W1GBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DRF-12V240W1GBA is a force-GT series DIN rail industrial power supply featuring high power density and high efficiency. This offers overcurrent protection in constant current mode, making it suitable for charging applications. Conformal coating is applied on the PCBAs to protect against dust and pollutants often found in harsh industrial environments. The electromagnetic radiated and conducted emissions are compliant with heavy industrial class B emission standard and immunity standard, and complies with environmental protection standards RoHS directive. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Approved by IEC 62368-1, IEC 60950-1, IEC 61010-1/-2-201, EN/BS EN 62368-1, EN/BS EN 61010-1/-2-201 UL 62368-1, UL 61010-1/-2-201, TP TC 004/2011, CNS14336-1. Application includes machine, process, factory automations, renewable energy.

  • Input voltage range from 90 to 264VAC, typical efficiency at 100% load is 92.5% at 115VAC
  • Rated output voltage is 12VDC, rated output current is 20A, rated output power is 240W (max)
  • Single phase, general type, screw terminal, delta standard
  • Universal AC input voltage range, built-in constant current circuit for charging applications
  • Full load operating temperature up to 60°C, cold start at -40°C, ultra-slim design
  • Long life electrolytic capacitor, built-in DC OK relay and LED indicator
  • Conformal coating on PCBAs to protect against common dust and pollutants
  • Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
  • Operating temperature range from -30°C to +70°C (-40°C cold start)
  • Dimension is (H x W x D) 123.698 x 39.878mm x 116.84mm

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
20 A
240 W
12 Vdc
Industrial & ITE
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504407018
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:36  Mult:9  
USD $:
36+
$84.26316
180+
$81.61725
360+
$81.1987
720+
$80.78015
1440+
$80.3616