DRC-24V30W1AZ
AC/DC DIN Rail Power Supply, Household & ITE, Adjustable, Fixed, 90 VAC to 264 VAC, 1 Output, 30 W, 24 VDC, 1.25 A
- RoHS 10 Compliant
- Tariff Charges
DRC-24V30W1AZ is a part of the chrome DIN rail power supply. It is designed for use in compact cabinets for home automations and the food and beverage industry. Delta’s chrome DIN rail power supply offers double isolated input. This means that no earth connection is required thus resulting in low leakage current. This product provides a universal input voltage range of 90 to 264VAC. This is certified to safety standard according to IEC/EN/UL 60950-1, IEC/EN/UL 62368-1 and UL 508. NEC Class 2 and Limited Power Source (LPS) approvals are available for this product. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, factory, machine, process automations, test and measurements.
- Rated output voltage is 24VDC, rated output current is 1.25A, rated output power is 30W
- Efficiency at 100% load is 87.0% at 115VAC and 230VAC
- Single phase, no PFC, black plastic case
- Class II, double isolation (no earth connection is required)
- Power will not de-rate for the entire input voltage range
- Can be installed in compact cabinets
- Conforms to harmonic current IEC/EN 61000-3-2, class A
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating temperature range from -25°C to +71°C (surrounding air temperature)
- Dimension is (L x W x H) 91 x 53 x 55.6mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| -25 to 71 °C | ||
| 1.25 A | ||
| 1.25 A | ||
| 30 W | ||
| 24 V | ||
| 24 Vdc | ||
| Household & ITE | ||
| Adjustable, Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406012 |
| Schedule B: | 8504409585 |