DRC-24V10W1HZ
AC/DC DIN Rail Power Supply, Household & ITE, Fixed, 90 VAC to 264 VAC, 1 Output, 10 W, 24 VDC, 420 mA
- RoHS 10 Compliant
- Tariff Charges
DRC-24V10W1HZ is a part of the chrome class II DIN rail power supply. It is designed for use in compact cabinets for home automations and the food and beverage industry. Delta’s chrome class II DIN rail power supply offers double isolated input. This means that no earth connection is required thus resulting in low leakage current. This product provides a universal input voltage range of 90 to 264VAC. This is certified to safety standard according to IEC/EN/UL 60950-1, IEC/EN/UL 62368-1 and IEC/EN 60335-1. In addition, the product meets the EMC approvals to EN 55014-1 / EN 55014-2 for household appliances and EN 61000-6-2 immunity for industrial environments without extra EMI filter required. NEC class 2. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, factory, machine, process automations, test and measurements.
- Rated output voltage is 24VDC, rated output current is 0.42A, rated output power is 10W
- Efficiency at 100% load is 80.0% at 115VAC and 230VAC
- Single phase, household approval, black plastic case
- Class II, double isolation (no earth connection is required)
- Power will not de-rate for the entire input voltage range
- Can be installed in compact cabinets
- Conforms to harmonic current IEC/EN 61000-3-2, class A
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating temperature range from -25°C to +71°C (surrounding air temperature)
- Dimension is (L x W x H) 91 x 18 x 55.6mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| 420 mA | ||
| 10 W | ||
| 24 Vdc | ||
| Household & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406012 |
| Schedule B: | 8504409585 |