PDP SEO Portlet

DRB-24V020ABN

Module DC-DC 1-OUT 24V 20A

Manufacturer:Delta Group
Avnet Manufacturer Part #: DRB-24V020ABN
Secondary Manufacturer Part#: DRB-24V020ABN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DRB-24V020ABN is delta’s CliQ II buffer module offers the most widely used output voltage of 24V and one of the longest minimum buffering time of 250ms at 20A in wide input range from 22.8 VDC to 28.8VDC. The buffer module utilizes maintenance-free electrolytic capacitors to store energy, thus eliminates the need of periodic replacement as compared to costlier batteries which also have shorter functional life span. It includes overvoltage, over current, overload, short circuit protections. The rugged compact aluminum case is shock and vibration resistant according to IEC 60068-2 standard. Application includes machine, process automation, renewable energy. Approved by EN/BS EN 60204-1, IEC/EN/BS EN 62477-1 / IEC 62103, EN 62368-1, UL 60950-1, CSA C22.2 No. 60950-1, UL 62368-1, CSA C22.2 No. 62368-1, IEC 60950-1, IEC 62368-1, BS EN 62368-1, UL 508, CSA C22.2 No. 107.1-01.

  • Rated output current is 20A, output power is 480W
  • Metal case, without class I, Div 2
  • Flexible operating buffering voltage modes fixed mode at 22VDC, dynamic mode for Vin -1V
  • Supports parallel connection to extend buffering time
  • Conformal coating on PCBAs to protect against common dust and chemical pollutants
  • Standard TS35 DIN rail in accordance with EN 60715 mounting, IP20 rated
  • Operating temperature range from -25°C to +75°C
  • Dimension is (L x W x H) 4.76 x 2.76 x 4.73inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406012
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:36  Mult:18  
USD $:
36+
$115.35928
180+
$107.067
360+
$99.75228
720+
$98.22468
1440+
$96.6818