PDP SEO Portlet

DR24S15002NAFA

Isolated DIN Rail Mount DC/DC Converter, Industrial, ITE & Medical, 4:1, 30 W, 1 Output, Adj, Fixed

Manufacturer:Delta Group
Avnet Manufacturer Part #: DR24S15002NAFA
Secondary Manufacturer Part#: DR24S15002NAFA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
4:1
36 V
9 V
24 V
1.6 kV
1
2 A
30 W
Regulated
15 V
Industrial, ITE & Medical
118.6 mm
23.5 mm
67.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: